BYB-5-94F709 | by.B
Speaker cable, black wire marking, 2-wire, 0.75 mm², unshielded, red/black, BYB-5-94F709
Order No.: 94F709
EAN: 4099891268466
MPN:
BYB-5-94F709
Unit Price (€ / mtr.)
0.8449 € *
Available: 1,800 mtr.
Next delivery: 1,400 mtr. on 2026-09-17
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 mtr.
0.8449 €
10 mtr.
0.7735 €
100 mtr.
0.6902 €
500 mtr.
0.5950 €
1000 mtr.
0.5236 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat speaker cables, 2-pole.
With conductor marking. Stranded copper wire.
Cross-section 2 x 0.75 mm², OD 2.35 x 4.95 mm.
Stranded wire structure: 24 x 0.2 mm
Type: red, with black wire marking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | speaker cable | |
| Version | black wire marking | |
| Number of cores | 2 | |
| Cable cross-section | 0.75 mm² | |
| Colour | red/black | |
| Outer diameter | 2.35 mm | |
| Width | 4.95 mm | |
| Marking | Yes | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Shielding | unshielded | |
| Rated voltage | 50 V | |
| Temperature range (unmoved) | -10 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Original Packaging | Ring with 100 meters |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |