45131 | HELU
Round flat ribbon cable, 10 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, gray, 45131
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
12.9948 € *
Available in 5 Days: 1,100 mtr. - if ordered today
Flat ribbon cable, 45131, HELUKABEL
TUBEFLEX-Y Flat ribbon cable, due to its roundshape offers considerable advantages compared with other flat ribbon cables during the installation and assembly.
This roundshaped cable bids enormous profits by using the quick and economical possibilities under continuance with the efficient connection in IDC-technique. All conductors can be contacted at one working procedure without stripping the insulation.
Features
- Flame retardant
- Free from substances harmful to the wetting properties of lacquers
- PVC self-extinguishing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat ribbon cable | |
| Number of cores | 10 | |
| Grid | 1.27 mm | |
| Cable cross-section | 0.09 mm² | |
| AWG cross-section | AWG 28 | |
| Cable material | copper, tin-plated | |
| Core insulation material | PVC | |
| Colour | gray | |
| Outer diameter | 6.2 mm | |
| Width | 12 mm | |
| Halogen free | No | |
| Shielding | unshielded | |
| Rated voltage | 300 V | |
| Test voltage | 2 kV | |
| Temperature range (unmoved) | -20 °C to 80 °C | |
| Temperature range (active) | -20 °C to 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |