096082409 | Kabeltronik
PVC control line UL-LiYCY 8-wire, AWG 24, shielded, black, 096082409
Unit Price (€ / mtr.)
5.2836 € *
Available: 50 mtr.
Next delivery: 200 mtr. on 2026-07-16
Available in 7 Days: 5,900 mtr. - if ordered today
Total Price:
5.28 € *
Price list
Quantity
Price per unit*
1 mtr.
5.2836 €
10 mtr.
4.8314 €
50 mtr.
4.3911 €
100 mtr.
4.0698 €
500 mtr.
3.7723 €
*incl. VAT plus shipping costs
Subject to prior sale
Control cables, shielded, approved to UL/CSA, type UL-LiYCY Style 2464/1061.
Cross-section AWG 24 (0.22 mm²).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 8 | |
| AWG cross-section | AWG 24 | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 6 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Cable material | copper, tin-plated | |
| Core insulation material | PVC | |
| Core colour sequence | international color code | |
| Standard number | UL | |
| Rated voltage | 300 V | |
| Temperature range (unmoved) | -30 °C to 80 °C | |
| Temperature range (active) | -15 °C to 80 °C | |
| Test voltage | 1.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |