095022609 | Kabeltronik

PVC control line UL-LiYY 2 x 0.14 mm², AWG 26, unshielded, black, 095022609

Order No.: 92F6500
EAN: 4099891236069
MPN:
095022609
Series: UL-LiYY
095022609 Kabeltronik Control Cables
Image may differ
Unit Price (€ / mtr.)
1.5470 € *
Next delivery: 700 mtr. on 2026-07-14
Available in 7 Days: 25,200 mtr. - if ordered today
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 mtr.
1.5470 €
10 mtr.
1.4161 €
50 mtr.
1.2852 €
100 mtr.
1.1186 €
500 mtr.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale

Control cables, non-shielded, to cULus, type UL-LiYY Style 2464/1061.

Cross-section AWG 26 (0.14 mm²).

Technical specifications
Filter Property Value
Product type control line
Number of cores 2
Cable cross-section 0.14 mm²
AWG cross-section AWG 26
Colour black
Material PVC
Outer diameter 3.6 mm
Shielding unshielded
Halogen free No
Cable material copper, tin-plated
Core insulation material PVC
Core colour sequence international color code
Standard number UL
Rated voltage 300 V
Temperature range (unmoved) -30 °C to 80 °C
Temperature range (active) -15 °C to 80 °C
Test voltage 1.5 kV
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes