065002508 | Kabeltronik
TPE-E-switching strand, halogen free, LiH-T120, 0.25 mm², 32 x 0.1 mm, red, outer Ø 1.1 mm, 065002508
Unit Price (€ / mtr.)
0.4879 € *
Available: 300 mtr.
Available in 7 Days: 22,900 mtr. - if ordered today
Total Price:
48.79 € *
Price list
Quantity
Price per unit*
100 mtr.
0.4879 €
500 mtr.
0.4522 €
1000 mtr.
0.4284 €
5000 mtr.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat-resistant stranded hook-up wires, halogen-free, type LiH-T120.
Increased thermal resistance, ultra-flexible, high resistance against leakage currents, many chemicals, oils, and solvents
Cross-section 0.25 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 0.25 mm² | |
| Cable structure | 32 x 0.1 mm | |
| Colour | red | |
| Core insulation material | TPE-E | |
| Outer diameter | 1.1 mm | |
| Halogen free | Yes | |
| Cable material | copper, tin-plated | |
| Temperature range (unmoved) | -40 °C to 120 °C | |
| Temperature range (active) | -25 °C to 120 °C | |
| Rated voltage | 300 V | |
| Test voltage | 900 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Original Packaging | Reel with 100 meters |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |