3412 NGH | ebm-papst

DC axial fan, 12 V, 92 x 92 x 25 mm, 94 m³/h, 36 dB, sintec slide bearing, ebm-papst 3412 NGH

Order No.: 90B1412
EAN: 4099889481358
MPN:
3412 NGH
9292506303
Series: 3400 N
3412 NGH ebm-papst Axial Fans
Image may differ
Unit Price (€ / pc.)
37.6040 € *
Available: 2 pcs.
Next delivery: 50 pcs. on 2026-07-16
Total Price:
37.60 € *
Price list
Quantity
Price per unit*
1 pcs.
37.6040 €
5 pcs.
35.6405 €
10 pcs.
33.2010 €
25 pcs.
29.2978 €
*incl. VAT plus shipping costs
Subject to prior sale

DC Axial fan, 3412 NGH, EBM-PAPST

The 3412 NGH is a compact, quiet and efficient this not only saves energy, but also means less self-heating of the motor. The bearing system in particular reacts positively to the low self-heating the reason why the fan can achieve up to 85% longer service life.

Features

  • Connection via single strands AWG 24, TR 64, bared and tin-plated
  • Electronic commutation completely integrated
  • Protected against reverse polarity and blocking
  • With protection class: IP54/IP68
Technical specifications
Filter Property Value
Version DC axial fan
Rated voltage 12 V
Width 92 mm
Height 92 mm
Depth 25 mm
Volume flow 94 m³/h
Sound pressure level 36 db
speed 3000 1/min
Type of bearing sintec slide bearing
Power consumption 2.3 W
Logistics
Property Value
Customs tariff number 84145925
Country of origin HU
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead