93358 | Goobay
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, U/UTP, PVC, 1 m, white, 93358
Order No.: 87F1532
EAN: 4099891055424
MPN:
93358
Unit Price (€ / pc.)
1.1186 € *
Available: 237 pcs.
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
1.0353 €
50 pcs.
0.9520 €
100 pcs.
0.8925 €
250 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 93358, GOOBAY
Features
- Prewired, unshielded LAN cable with 2x short RJ45 plugs for connecting network components
- Extremely flat Ethernet cable with low bending radius and high flexibility, ideal for space-saving installation under floors or skirting boards
- High-quality copper-clad aluminium wire (CCA) and gold-plated contacts guarantee an excellent, powerful network connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 1 m | |
| Colour | white | |
| Category | Cat 5e | |
| Cable type | U/UTP | |
| AWG cross-section | AWG 30-7 | |
| Material | PVC | |
| Halogen free | No | |
| Pin configuration | 1:1 | |
| Detent lever protection available | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |