21130-750 | NVENT SCHROFF
Swing frame, steel, (W x H) 800 x 1600 mm, 33 U, black gray, 21130-750
Order No.: 85H2014
EAN: 4036088144639
MPN:
21130-750
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
383.4061 € *
Standard delivery time from the manufacturer is: 2 Weeks
Swing frame, 21130-750, SCHROFF
The 19“ swing frame allows the installation of sub-racks while simultaneously making wiring at the rear accessible. Varistar swing frame comes with 150 kg load capacity, 120° movement and flexible pivot point.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | swing frame | |
| Material | steel | |
| Width | 800 mm | |
| Height | 1600 mm | |
| cutting pitch differential | 33 U | |
| Colour | black gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |