14830-002 | NVENT SCHROFF
Interscale for Embedded NUC, Conduction Cooled,44 x 112 x 107 mm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.2779 € *
Standard delivery time from the manufacturer is: 2 Weeks
Modular case, 14830-002, SCHROFF
Small Form Factor case with integrated EMC shielding and conduction cooling for eNUC boards, based on nVent SCHROFF's innovative and flexible interscale platform.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | steel | |
| Width | 112 mm | |
| Height | 43.7 mm | |
| Colour | anthracite gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |