74279228111 | Würth Elektronik eiSos

Ferrite Bead, SMD 0603, 4.1 A, 20 mΩ, 100 MHz, 110 Ω, ±25 %, 74279228111

Order No.: 85D1152
EAN: 4099889407211
MPN:
74279228111
Series: WE-MPSB
74279228111 Würth Elektronik eiSos Ferrite beads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3213 € *
Available: 50 pcs.
Available in 5 Days: 35,600 pcs. - if ordered today
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.3094 €
100 pcs.
0.2618 €
500 pcs.
0.2166 €
1000 pcs.
0.2059 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • AEC - Q 200
  • High current-carrying capacity up to 10.5 A
  • Operating temperature: -55°C to +125°C
  • Specified peak current capability

Application:

  • Filter with high inrush current peaks
  • For motor interference suppression
  • EMI suppression of DC/DC converters and DC power supply
  • Broadband suppression
Technical specifications
Filter Property Value
Design SMD 0603
DC current 4.1 A
DC resistance 20 mΩ
Measuring frequency 100 MHz
Impedance 110 Ω
Tolerance ±25 %
Length 1.6 mm
Width 0.8 mm
Height 0.8 mm
Logistics
Property Value
Country of origin TW
MSL MSL 1
Customs tariff number 85045000
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes