74279216 | Würth Elektronik eiSos

Ferrite Bead, SMD 1206, 200 mA, 500 mΩ, 100 MHz, 1200 Ω, ±25 %, 74279216

Order No.: 85D1063
EAN: 4099889391022
MPN:
74279216
Series: WE-CBF
74279216 Würth Elektronik eiSos Ferrite beads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2451 € *
Available: 200 pcs.
Available in 5 Days: 389,600 pcs. - if ordered today
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2451 €
10 pcs.
0.2225 €
100 pcs.
0.2154 €
500 pcs.
0.2059 €
1000 pcs.
0.1952 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Design SMD 1206
DC current 200 mA
DC resistance 500 mΩ
Measuring frequency 100 MHz
Impedance 1200 Ω
Tolerance ±25 %
Length 3.2 mm
Width 1.6 mm
Height 1.1 mm
Logistics
Property Value
MSL MSL 1
Customs tariff number 85045000
Original Packaging Reel with 3,000 pieces
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes