B65813J1000K087 | TDK (EPCOS)

RM core kit, N87, 1000 nH, ±10 %, outer Ø 21.2 mm, inner Ø 5.4 mm, (L x W x H) 28.5 x 18.7 x 9.35 mm, B65813J1000K087

Order No.: 83D1796
EAN: 4099889055320
MPN:
B65813J1000K087
B65813J1000K87
B65813J1000K087 TDK (EPCOS) Ferrite cores
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8322 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2,265.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
2.8322 €
Technical specifications
Filter Property Value
Core shape RM
Material N87
AL value 1000 nH
Tolerance ±10 %
Outer diameter 21.2 mm
Inner diameter 5.4 mm
Length 28.5 mm
Width 18.7 mm
Height 9.35 mm
Logistics
Property Value
Customs tariff number 85049011
Original Packaging Bulk with 200 pieces
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes