B65813J0160A087 | TDK (EPCOS)

RM core kit, N87, 160 nH, ±3 %, outer Ø 21.2 mm, inner Ø 5.4 mm, (L x W x H) 28.5 x 18.7 x 9.35 mm, B65813J0160A087

Order No.: 83D1789
EAN: 4099889055269
MPN:
B65813J0160A087
B65813J160A87
B65813J0160A087 TDK (EPCOS) Ferrite cores
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7846 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2,227.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
2.7846 €
Technical specifications
Filter Property Value
Core shape RM
Material N87
AL value 160 nH
Tolerance ±3 %
Outer diameter 21.2 mm
Inner diameter 5.4 mm
Length 28.5 mm
Width 18.7 mm
Height 9.35 mm
Logistics
Property Value
Customs tariff number 85049011
Original Packaging Tray with 200 pieces
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes