B65813J0000R487 | TDK (EPCOS)
RM core kit, N87, 4200 nH, -20/+30 %, outer Ø 21.2 mm, inner Ø 5.4 mm, (L x W x H) 28.5 x 18.7 x 9.35 mm, B65813J0000R487
Order No.: 83D1784
EAN: 4099889055221
MPN:
B65813J0000R487
B65813JR487
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7132 € *
Standard delivery time from the manufacturer is: 9 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Core shape | RM | |
| Material | N87 | |
| AL value | 4200 nH | |
| Tolerance | -20/+30 % | |
| Outer diameter | 21.2 mm | |
| Inner diameter | 5.4 mm | |
| Length | 28.5 mm | |
| Width | 18.7 mm | |
| Height | 9.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85049011 |
| Original Packaging | Bulk with 200 pieces |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |