B65813J0000R041 | TDK (EPCOS)
RM core, N41, 5500 nH, -20/+30 %, outer Ø 21.2 mm, inner Ø 5.4 mm, (L x W x H) 28.5 x 18.7 x 9.35 mm, B65813J0000R041
Order No.: 83D1781
EAN: 4099889055214
MPN:
B65813J0000R041
B65813JR41
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1654 € *
Standard delivery time from the manufacturer is: 28 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Core shape | RM | |
| Air gap | no air gap | |
| Material | N41 | |
| AL value | 5500 nH | |
| Tolerance | -20/+30 % | |
| Outer diameter | 21.2 mm | |
| Inner diameter | 5.4 mm | |
| Length | 28.5 mm | |
| Width | 18.7 mm | |
| Height | 9.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85049011 |
| Original Packaging | Bulk with 200 pieces |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |