B65813J0000R087 | TDK (EPCOS)

RM core, N87, 4200 nH, -20/+30 %, outer Ø 21.2 mm, inner Ø 5.4 mm, (L x W x H) 28.5 x 18.7 x 9.35 mm, B65813J0000R087

Order No.: 83D121
EAN: 4099889053906
MPN:
B65813J0000R087
B65813JR87
Series: B658x
B65813J0000R087 TDK (EPCOS) Ferrite cores Image 1
B65813J0000R087 TDK (EPCOS) Ferrite cores Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4387 € *
Available: 452 pcs.
Total Price:
4.44 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4387 €
10 pcs.
3.8913 €
200 pcs.
3.4272 €
400 pcs.
3.2844 €
800 pcs.
3.1654 €
*incl. VAT plus shipping costs
Subject to prior sale

Without air gap, type B65813

according to 62317-4. Made of silicon ferrite materials

Design: type N with threaded sleeve, type J without center hole

Technical attributes (type, AL value, material):

B65813JR87, 4200 nH, N87

Technical specifications
Filter Property Value
Core shape RM
Air gap no air gap
Material N87
AL value 4200 nH
Tolerance -20/+30 %
Outer diameter 21.2 mm
Inner diameter 5.4 mm
Length 28.5 mm
Width 18.7 mm
Height 9.35 mm
Logistics
Property Value
Customs tariff number 85049011
Original Packaging Bulk with 200 pieces
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes