072898 | EATON
Trip unit, 2 Form A (N/O), (L x W x H) 68 x 23 x 90 mm, for PKE, PKZM01, PKM0, PKZM0-T, PKZM4, PKZM0, 072898
Order No.: 82P0033
EAN: 4015080728986
MPN:
072898
AGM2-10-PKZ0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.3101 € *
Available: 2 pcs.
Total Price:
28.31 € *
Price list
Quantity
Price per unit*
1 pcs.
28.3101 €
3 pcs.
26.9773 €
5 pcs.
25.3589 €
10 pcs.
23.9547 €
*incl. VAT plus shipping costs
Subject to prior sale
Trip indicator, 072898, EATON
The trip indicator features two normally open (N/O) contacts and is equipped with screw terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | trip unit | |
| Version | 2 Form A (N/O) | |
| Length | 68 mm | |
| Width | 23 mm | |
| Height | 90 mm | |
| Suitable for | PKE, PKZM01, PKM0, PKZM0-T, PKZM4, PKZM0 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |