197233 | EATON
Surface mount housing, 3 installation points, for emergency stop pushbutton, 197233
Order No.: 82P0031
EAN: 4015080893042
MPN:
197233
M22-FI3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.8928 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
29.89 € *
Price list
Quantity
Price per unit*
1 pcs.
29.8928 €
3 pcs.
28.4648 €
5 pcs.
26.7750 €
10 pcs.
25.2756 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface mounting, 197233, EATON
Flat surface-mounted enclosure with three mounting point.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | surface mount housing | |
| Version | 3 installation points | |
| Suitable for | emergency stop pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |