072052 | BKL Electronic
DC extension cord, 3 m, red/black, plug 2.1 x 5.5 mm, straight to coupling 2.1 x 5.5 mm, straight, 072052
Order No.: 82F490
EAN: 4099891099442
MPN:
072052
Unit Price (€ / pc.)
5.4621 € *
Available: 35 pcs.
Total Price:
5.46 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4621 €
10 pcs.
5.0218 €
50 pcs.
4.7243 €
100 pcs.
4.4268 €
500 pcs.
4.1293 €
*incl. VAT plus shipping costs
Subject to prior sale
DC extension cables, type 072.
Straight DC plug to straight DC jack; Stranded wire color: red-black. Length: 3.0 m.
Twin stranded wire, 2 x 0.4 mm².
Technical attributes (type, plug/jack inner diameter x outer diameter): 072052, 2.1 x 5.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | plug 2.1 x 5.5 mm, straight | |
| Connection (2) | coupling 2.1 x 5.5 mm, straight | |
| Cable length | 3 m | |
| Colour | red/black | |
| Cable cross-section | 2 x 0.4 mm² | |
| Rated voltage | 12 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |