072062 | BKL Electronic

DC connection cable, 2 m, red/black, coupling 2.1 x 5.5 mm, straight to open end, 072062

Order No.: 82F482
EAN: 4099891099404
MPN:
072062
072062 BKL Electronic Low Voltage Cables
Image may differ
Unit Price (€ / pc.)
4.0936 € *
Available: 68 pcs.
Total Price:
4.09 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0936 €
10 pcs.
3.7604 €
50 pcs.
3.5343 €
100 pcs.
3.3201 €
500 pcs.
3.1059 €
*incl. VAT plus shipping costs
Subject to prior sale

DC power cables, type 072.

Straight DC jack to stripped and tinned cable ends; Stranded wire color: red-black. Length: 2.0 m.

Twin stranded wire, 2 x 0.4 mm².

Technical attributes (type, jack inner diameter x outer diameter): 072062, 2.1 x 5.5 mm

Technical specifications
Filter Property Value
Connection (1) coupling 2.1 x 5.5 mm, straight
Connection (2) open end
Cable length 2 m
Colour red/black
Cable cross-section 2 x 0.4 mm²
Rated voltage 12 V
Rated current 3 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes