072071 | BKL Electronic
DC connection cable, 2 m, red/black, plug 2.1 x 5.5 mm, angled to open end, 072071
Order No.: 82F478
EAN: 4011376104496
MPN:
072071
Unit Price (€ / pc.)
5.3074 € *
Available: 252 pcs.
Total Price:
5.31 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3074 €
10 pcs.
4.8790 €
50 pcs.
4.5934 €
100 pcs.
4.3078 €
500 pcs.
4.0103 €
*incl. VAT plus shipping costs
Subject to prior sale
DC power cables, type 072.
Angled DC plug to stripped and tinned cable ends; Stranded wire color: red-black. Length: 2.0 m.
Twin stranded wire, 2 x 0.75 mm².
Technical attributes (type, plug inner diameter x outer diameter): 072071, 2.1 x 5.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | plug 2.1 x 5.5 mm, angled | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Colour | red/black | |
| Cable cross-section | 2 x 0.75 mm² | |
| Rated voltage | 12 V | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |