072072 | BKL Electronic

DC connection cable, 2 m, red/black, plug 2.5 x 5.5 mm, straight to open end, 072072

Order No.: 82F476
EAN: 4011376104489
MPN:
072072
072072 BKL Electronic Low Voltage Cables
Image may differ
Unit Price (€ / pc.)
5.2598 € *
Available: 197 pcs.
Total Price:
5.26 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2598 €
10 pcs.
4.8433 €
50 pcs.
4.5577 €
100 pcs.
4.2721 €
500 pcs.
3.9746 €
*incl. VAT plus shipping costs
Subject to prior sale

DC power cables, type 072.

Straight DC plug to stripped and tinned cable ends; Stranded wire color: red-black. Length: 2.0 m.

Twin stranded wire, 2 x 0.75 mm².

Technical attributes (type, plug inner diameter x outer diameter): 072072, 2.5 x 5.5 mm

Technical specifications
Filter Property Value
Connection (1) plug 2.5 x 5.5 mm, straight
Connection (2) open end
Cable length 2 m
Colour red/black
Cable cross-section 2 x 0.4 mm²
Rated voltage 12 V
Rated current 10 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes