072070 | BKL Electronic

DC connection cable, 2 m, red/black, plug 2.1 x 5.5 mm, straight to open end, 072070

Order No.: 82F474
EAN: 4011376104472
MPN:
072070
072070 BKL Electronic Low Voltage Cables
Image may differ
Unit Price (€ / pc.)
5.1884 € *
Available: 35 pcs.
Total Price:
5.19 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1884 €
10 pcs.
4.7838 €
50 pcs.
4.4982 €
100 pcs.
4.2245 €
500 pcs.
3.9270 €
*incl. VAT plus shipping costs
Subject to prior sale

DC power cables, type 072.

Straight DC plug to stripped and tinned cable ends; Stranded wire color: red-black. Length: 2.0 m.

Twin stranded wire, 2 x 0.75 mm².

Technical attributes (type, plug inner diameter x outer diameter): 072070, 2.1 x 5.5 mm

Technical specifications
Filter Property Value
Connection (1) plug 2.1 x 5.5 mm, straight
Connection (2) open end
Cable length 2 m
Colour red/black
Cable cross-section 2 x 0.75 mm²
Rated voltage 12 V
Rated current 10 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes