072067 | BKL Electronic
DC extension cord, 3 m, black, plug 2.1 x 5.5 mm, straight to coupling 2.1 x 5.5 mm, straight, 072067
Order No.: 82F4613
EAN: 4099891099336
MPN:
072067
Unit Price (€ / pc.)
6.6402 € *
Available: 55 pcs.
Total Price:
6.64 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6402 €
10 pcs.
6.1523 €
50 pcs.
5.6406 €
100 pcs.
5.3074 €
500 pcs.
4.9861 €
*incl. VAT plus shipping costs
Subject to prior sale
DC extension cables, type 072.
Straight DC plug to straight DC jack; Color: black or white. Cable length: 3.0 m. Cross-section: 0.5 mm².
Technical attributes (type, plug/jack inner diameter x outer diameter, color): 072067, 2.1 x 5.5 mm, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | plug 2.1 x 5.5 mm, straight | |
| Connection (2) | coupling 2.1 x 5.5 mm, straight | |
| Cable length | 3 m | |
| Colour | black | |
| Cable cross-section | 2 x 0.5 mm² | |
| Rated voltage | 12 V | |
| Rated current | 7 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |