072058 | BKL Electronic

DC connection cable, 2 m, black, plug 2.5 x 5.5 mm, straight to open end, 072058

Order No.: 82F4603
EAN: 4011376104700
MPN:
072058
072058 BKL Electronic Low Voltage Cables
Image may differ
Unit Price (€ / pc.)
4.5577 € *
Available: 10 pcs.
Total Price:
4.56 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5577 €
10 pcs.
4.1888 €
50 pcs.
3.9389 €
100 pcs.
3.7009 €
500 pcs.
3.4510 €
*incl. VAT plus shipping costs
Subject to prior sale

DC power cables, type 072.

Straight DC plug to stripped wire ends with wire end ferrules; Stranded wire color: blue-brown. Color outer insulation and plug: black or white. Cable length: 2.0 m. Cross-section: 0.5 mm².

Technical attributes (type, plug inner diameter x outer diameter, color): 072058, 2.5 x 5.5 mm, black

Technical specifications
Filter Property Value
Connection (1) plug 2.5 x 5.5 mm, straight
Connection (2) open end
Cable length 2 m
Colour black
Cable cross-section 2 x 0.5 mm²
Rated voltage 12 V
Rated current 7 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes