BS10-46015 | shiverpeaks
Connection cable, 0.5 m, black, HDMI plug type A, straight to HDMI plug type A, straight, BS10-46015
NCNR (non cancelable / non returnable)
HDMI Ultra High Speed Cable, BS10-46015, shiverpeaks
This Ultra High Speed HDMI Eco cable is the perfect product for your first steps in HDMI high end systems. They support a resolution up to 8K at 60Hz or 4K with 120Hz. Higher frame rates and bandwidths are becoming increasingly important in 3D, VR applications and video games. Due enhanced audio return channel (eARC), object based audio formats can now also be transmitted via the HDMI cable. Hereto, the permitted bandwidth for the enhanced Audio Return Channel has been increased from 1 Mbps to 37 Mbps. With the HDMI cable you connect e.g. your set top box with your TV, video projector or monitor. This HDMI cables support all important transmission standards.
Features
- Supports: Dynamic HDR, HDR10, HLG, HDCP 2.2, HDCP 2.3, HDCP 1.4, 4K3D (120Hz), Display Stream Compression 1.2, HEC, 21: 9 Cinema Picture Format, 1080p High Frame Rate (HFR) 3D, Game Mode VRR, eARC, CEC 2.0, HDMI 2.1 Multichannel Sound Systems
- Supports color sampling in 4:4:4, 4:2:2 and 4:2:0 formats
- Bandwidth up to 48 Gbps
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | HDMI plug type A, straight | |
| Cable length | 0.5 m | |
| Colour | black | |
| Cable type | HDMI ultra high speed with ethernet | |
| contact surface | gold-plated |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |