B57471V2472J062 | TDK (EPCOS)

NTC, 4.7 kΩ, ±5 %, 0.21 W, 4480 K, 0.004 W/K, 10 s, SMD 0805, B57471V2472J062

Order No.: 82E5412
EAN: 4099879979575
MPN:
B57471V2472J062
B57471V2472J62
B57471V2472J062 TDK (EPCOS) NTC Thermistors Image 1
B57471V2472J062 TDK (EPCOS) NTC Thermistors Image 2
B57471V2472J062 TDK (EPCOS) NTC Thermistors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
963.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.3213 €
Technical specifications
Filter Property Value
ohmic resistance 4.7 kΩ
Tolerance ±5 %
Power 0.21 W
B-value at 25/100 °C 4480 K
Thermal conductivity (Air) 0.004 W/K
Cooling time constant (air) 10 s
Assembly SMD 0805
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85332100
Original Packaging Reel with 3,000 pieces
Country of origin HR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes