B57442V5472J062 | TDK (EPCOS)

NTC, 4.7 kΩ, ±5 %, 0.21 W, 3650 K, 0.004 W/K, 10 s, SMD 0805, B57442V5472J062

Order No.: 82E5386
EAN: 4099879979360
MPN:
B57442V5472J062
B57442V5472J62
B57442V5472J062 TDK (EPCOS) NTC Thermistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3082 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
1,232.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.3082 €
Technical specifications
Filter Property Value
ohmic resistance 4.7 kΩ
Tolerance ±5 %
Power 0.21 W
B-value at 25/100 °C 3650 K
Thermal conductivity (Air) 0.004 W/K
Cooling time constant (air) 10 s
Assembly SMD 0805
min. operating temperature -40 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85332100
Original Packaging Reel with 4,000 pieces
Country of origin HR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes