B57421V2153J062 | TDK (EPCOS)
NTC, 15 kΩ, ±5 %, 0.21 W, 4000 K, 0.004 W/K, 10 s, SMD 0805, B57421V2153J062
Order No.: 82E5352
EAN: 4099879979278
MPN:
B57421V2153J062
B57421V2153J62
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 14 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 15 kΩ | |
| Tolerance | ±5 % | |
| Power | 0.21 W | |
| B-value at 25/100 °C | 4000 K | |
| Thermal conductivity (Air) | 0.004 W/K | |
| Cooling time constant (air) | 10 s | |
| Assembly | SMD 0805 | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Original Packaging | Reel with 2,000 pieces |
| Country of origin | HR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |