B65532B0000T001 | TDK (EPCOS)

Coil former, PET, for P core, B65532B0000T001

Order No.: 82D194
EAN: 4099889061369
MPN:
B65532B0000T001
B65532BT1
Series: B65x
B65532B0000T001 TDK (EPCOS) Coil former
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7854 € *
Available: 17 pcs.
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.4879 €
50 pcs.
0.3451 €
250 pcs.
0.2892 €
1000 pcs.
0.2487 €
*incl. VAT plus shipping costs
Subject to prior sale

Coil former, type B 65532.

One aperture, made of polyterephthalate GFR (UL 94 V-0); Winding cross-section: 4.2 mm².

Technical attributes (type, AL value, material): B65532BT1, coil former

Technical specifications
Filter Property Value
Number of chambers 1
Coil cross-section 4.2 m²
Material PET
Suitable for P core
Logistics
Property Value
Country of origin DE
Customs tariff number 85049011
Original Packaging Bulk with 500 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes