B65531D0250A048 | TDK (EPCOS)
P core, N48, 250 nH, ±3 %, outer Ø 11.3 mm, inner Ø 9 mm, (H) 6.6 mm, B65531D0250A048
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4518 € *
Standard delivery time from the manufacturer is: 14 Weeks
Core kits P 11 x 7.0, type TDK/Epcos B65531-.
To IEC 60133. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section; Design: gapped. Type D with center hole.
Technical attributes (type, AL value, material): B65531D250A48, 250 nH, N48
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Core shape | P | |
| Air gap | 0.06 mm | |
| Material | N48 | |
| AL value | 250 nH | |
| Tolerance | ±3 % | |
| Outer diameter | 11.3 mm | |
| Inner diameter | 9 mm | |
| Height | 6.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85049011 |
| Original Packaging | Tray with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |