B65517D0040A001 | TDK (EPCOS)
P core, K1, 40 nH, ±3 %, outer Ø 9.3 mm, inner Ø 7.5 mm, (H) 5.4 mm, B65517D0040A001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3562 € *
Standard delivery time from the manufacturer is: 10 Weeks
Core kits P 9.0 x 5.0, type TDK/Epcos B65517.
To IEC 60133. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section; Design: gapped, type D with center hole.
Technical attributes (type, AL value, material): B65517D40A1, 40 nH, K1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Core shape | P | |
| Air gap | 0.26 mm | |
| Material | K1 | |
| AL value | 40 nH | |
| Tolerance | ±3 % | |
| Outer diameter | 9.3 mm | |
| Inner diameter | 7.5 mm | |
| Height | 5.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85049011 |
| Original Packaging | Tray with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |