B65512C0000T001 | TDK (EPCOS)
Coil former, PET, for P core, B65512C0000T001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: 10 Weeks
Coil formers, B65512.
One aperture, made of polyterephthalate GFR (UL 94 V-0); Winding cross-section: 2.2 mm².
B65512CT1, coil former
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of chambers | 1 | |
| Coil cross-section | 2.2 m² | |
| Material | PET | |
| Suitable for | P core |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85049011 |
| Original Packaging | Bulk with 500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |