B65511A0100A048 | TDK (EPCOS)
P core, N48, 100 nH, ±3 %, outer Ø 7.35 mm, inner Ø 5.8 mm, (H) 4.2 mm, B65511A0100A048
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0587 € *
Standard delivery time from the manufacturer is: 10 Weeks
Core kits P 7.0 x 4.0, type TDK/Epcos B65511.
Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section.
Technical attributes (type, AL value, material): B65511A100A48, 100 nH, N48
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Core shape | P | |
| Air gap | 0.1 mm | |
| Material | N48 | |
| AL value | 100 nH | |
| Tolerance | ±3 % | |
| Outer diameter | 7.35 mm | |
| Inner diameter | 5.8 mm | |
| Height | 4.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85049011 |
| Original Packaging | Tray with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |