HY60Q05AP | SEPA
DC radial fan, 5 V, 60 x 60 x 5 mm, 4.69 m³/h, 28 dB, slide bearing, SEPA HY60Q05AP
Order No.: 82B316
EAN: 4099889484410
MPN:
HY60Q05AP
Unit Price (€ / pc.)
17.3026 € *
Available: 35 pcs.
Total Price:
17.30 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3026 €
10 pcs.
15.2320 €
50 pcs.
14.1967 €
150 pcs.
13.5660 €
500 pcs.
12.8758 €
*incl. VAT plus shipping costs
Subject to prior sale
DC radial fan, 60 x 60 x 5.0 mm, type SEPA HY60Q05AP.
Air intake on both sides, with speedometer output
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 5 V | |
| Width | 60 mm | |
| Height | 60 mm | |
| Depth | 5 mm | |
| Volume flow | 4.69 m³/h | |
| Sound pressure level | 28 db | |
| speed | 4400 1/min | |
| Type of bearing | slide bearing |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145935 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |