HYB35C05A + PAD | SEPA
CPU cooler, 5 V, ball bearing, 23 dB, (H x W x D) 7.5 x 35 x 35 mm, HYB35C05A + PAD
Unit Price (€ / pc.)
25.7516 € *
Available: 10 pcs.
Total Price:
25.75 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7516 €
10 pcs.
22.6695 €
50 pcs.
21.1225 €
150 pcs.
20.1943 €
500 pcs.
19.1590 €
*incl. VAT plus shipping costs
Subject to prior sale
CPU heatsinks, type SEPA HYB35C05A.
Compact and reliable design, ball bearing system and pulse output. For cooling component such graphic processors or stepper motor controls. The directed air exhaust system blows the air to the outside to prevent heat accumulation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 5 V | |
| Thermal resistense | 5.3 K/W | |
| Width | 35 mm | |
| Height | 7.5 mm | |
| Depth | 35 mm | |
| Sound pressure level | 23 db | |
| Type of bearing | ball bearing |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |