02551.0-00 | STEGO
LED switch cabinet light, 4.5 W, 240 V, 560 lm, 7000 K, 120°, 02551.0-00
Order No.: 80H8062
EAN: 4251823459957
MPN:
02551.0-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.7610 € *
Standard delivery time from the manufacturer is: On Request
LED enclosure lamp, 02551.0-00, STEGO
The LED light with Multi Wide Voltage is ideal for flexible use in enclosures and casings of different sizes. The Multi Wide Voltage supports both AC and DC voltages, ensuring maximum flexibility in the application. The fixing kit supplied also enables simple and versatile installation.
Features
- Multi-wide-range voltage (AC, DC)
- Internal power unit for easy connection
- Durable and maintenance-free thanks to LED technology
- Daisy chain
- On/off switch or movement sensor
- Fixing set for magnet, screw and clip fixing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED switch cabinet light | |
| Power | 4.5 W | |
| Rated voltage | 240 V | |
| Luminous flux | 560 lm | |
| Colour temperature | 7000 K | |
| Radiation angle | 120 ° | |
| Rechargeable | No | |
| Length | 351 mm | |
| Width | 40 mm | |
| Height | 47.3 mm | |
| diameter | 32 mm | |
| average nominal life | 60000 h | |
| Colour | transparent | |
| Degree of protection (IP) | IP20 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054131 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Electrical equipment take-back | |