B57471V2104J062 | TDK (EPCOS)
NTC, 100 kΩ, ±5 %, 0.21 W, 4480 K, 0.004 W/K, 10 s, SMD 0805, B57471V2104J062
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5593 € *
Available: 2,385 pcs.
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5593 €
50 pcs.
0.4165 €
250 pcs.
0.3332 €
1000 pcs.
0.2880 €
2500 pcs.
0.2535 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD NTC thermistors, type TDK/Epcos B57401V../B57411V../B57421V../B57471V.
Size 0805, with metalized nickel barrier junction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 100 kΩ | |
| Tolerance | ±5 % | |
| Power | 0.21 W | |
| B-value at 25/100 °C | 4480 K | |
| Thermal conductivity (Air) | 0.004 W/K | |
| Cooling time constant (air) | 10 s | |
| Assembly | SMD 0805 | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | HR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |