CW7270 | ITW Chemtronics
Thermal transfer compound, 7.0 g injector, CW7270
Order No.: 80B550
EAN: 4099889477917
MPN:
CW7270
Unit Price (€ / pc.)
18.9448 € *
Available: 31 pcs.
Total Price:
18.94 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9448 €
10 pcs.
16.6838 €
50 pcs.
15.5414 €
150 pcs.
14.8631 €
500 pcs.
14.0896 €
*incl. VAT plus shipping costs
Subject to prior sale
Silicon-free thermal transfer compounds, type Circuit Works CW7270.
With excellent thermal and dielectric properties, not corrosive, does not harden or dry out, inflammable; Thermal conductivity: 0.71 W/mK. Operating temperatures: –15 to +200 °C.
Type: CW7270, thermal transfer compound, 7.0 g injector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Packaging | syringe | |
| Contents | 7 g | |
| Thermal conductivity | 0.71 W/mK | |
| min. operating temperature | -15 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 35061000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|