MMBT3904LT1G | onsemi
Bipolar junction transistor, NPN, 200 mA, 40 V, SMD, SOT-23, MMBT3904LT1G
Unit Price (€ / pc.)
0.0405 € *
Available: 2,192 pcs.
Total Price:
0.04 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0405 €
10 pcs.
0.0345 €
100 pcs.
0.0309 €
1000 pcs.
0.0286 €
3000 pcs.
0.0226 €
*incl. VAT plus shipping costs
Subject to prior sale
Transistor, MMBT3904LT1G, ON SemiconductorS
The MMBT3904LT1G is a NPN Silicon Bipolar Transistor designed for use in linear, lower power surface mount and switching applications.
Features
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-23 | |
| Version | NPN | |
| Collector current | 200 mA | |
| max.voltage between collector and emitter Vceo | 40 V | |
| max.voltage between collector and base Vcbo | 60 V | |
| Power dissipation | 0.225 W | |
| Min DC gain | 100 mA | |
| Max DC amplification | 300 mA | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
| Customs tariff number | 85412900 |
| Country of origin | CN |