Q- 12,000000M-HC6035/4-F-30-50-E-16-TR | Auris
Crystal, 12 MHz, 16 pF, ±30 ppm, 80 Ω, SMD, Q- 12,000000M-HC6035/4-F-30-50-E-16-TR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9282 € *
Standard delivery time from the manufacturer is: On Request
SMD resonators, seam-welded ceramic package, type Auris HC6035/4.
Frequency tolerance: ±30 ppm at +25 °C. Load capacitance: 16 pF. Parallel capacitance: 7.0 pF. Insulation resistance: 500 Mohm. Aging: ±3.0 ppm/year.
With temperature range –40 to +85 °C.
Type: 12.000000 MHz
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Frequency | 12 MHz | |
| Frequency stability | +/-50 | |
| Tolerance | ±30 ppm | |
| Load Capacity | 16 pF | |
| ESR (Equivalent Series Resistance) | 80 Ω | |
| Assembly | SMD | |
| Length | 6 mm | |
| Width | 3.5 mm | |
| Height | 1.1 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C | |
| Number of connection pads | 4 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 1 |
| Customs tariff number | 85416000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |