PS1240P02BT | TDK
Buzzer, 4 kHz, 70 dB, 3 VDC, gray/black, PS1240P02BT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7021 € *
Standard delivery time from the manufacturer is: On Request
Acoustic Signal Transmitter, PS1240P02BT, TDK
Piezoelectronic buzzer
FEATURES
- Sounding body (unimorph) that piezo bonded the diaphragm is used, and attach on circuit, and is easy design high performance efficiency piezoelectric buzzer.
- They feature extremely low power consumption in comparison to electromagnetic units.
- They can be used with automated inserters. Moisture-resistant models are also available.
- Because these buzzers are designed for external excitation, the same part can serve as both a musical tone oscillator and a buzzer.
Technical Data
- Resonant frequency: 4 kHz
- Colour: gray/black
- Sound pressure level: 70 dB
- Installation diameter: 12.2 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | buzzer | |
| Frequency | 4 kHz | |
| Sound pressure level | 70 db | |
| Voltage | 3 VDC | |
| Installation diameter | 12.2 mm | |
| Colour | gray/black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318040 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |