FA28X7R1H104KNU00 | TDK
Ceramic capacitor, 100 nF, 50 V (DC), ±10 %, radial, pitch 5 mm, X7R, FA28X7R1H104KNU00
Not suitable for new designs
Unit Price (€ / pc.)
0.2428 € *
Available: 1,680 pcs.
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2428 €
10 pcs.
0.1511 €
50 pcs.
0.1083 €
250 pcs.
0.0904 €
1000 pcs.
0.0774 €
*incl. VAT plus shipping costs
Subject to prior sale
Capacitor, FA28X7R1H104KNU00, TDK
Features
- Voltage rating of 25V to 630V with capacitance range of 1pF to 22µF
- AEC-Q200 compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 100 nF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±10 % | |
| Dielectric material | X7R | |
| Design | radial | |
| Grid | 5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 5.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322300 |
| Original Packaging | Bulk with 500 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |