CGA5L1X7R1C106K160AC | TDK
Ceramic capacitor, 10 µF, 16 V (DC), ±10 %, SMD 1206 (3216), X7R, CGA5L1X7R1C106K160AC
Unit Price (€ / pc.)
0.4403 € *
Available: 2,200 pcs.
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.1975 €
100 pcs.
0.1357 €
500 pcs.
0.1333 €
1000 pcs.
0.1309 €
*incl. VAT plus shipping costs
Subject to prior sale
Ceramic capacitor, CGA5L1X7R1C106K160AC, TDK
Multilayer ceramic chip capacitor is a surface-mounted component, which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors.
Features
- Superior mechanical strength and high reliability due to the monolithic structure
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
Applications
- Smoothing and decoupling use in power lines for automotive applications such as ADAS, autonomous driving system ECU
- Applications requiring high reliability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 10 µF | |
| Rated voltage (DC) | 16 V | |
| Tolerance | ±10 % | |
| Dielectric material | X7R | |
| Design | SMD 1206 (3216) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322300 |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |