01000020Z | Littelfuse
Safety clip, 5 mm, 20 A, 600 V, PCB mounting, 01000020Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Available in 4 Days: 10,000 pcs. - if ordered today
Fuse clips, 01000020Z, LITTELFUSE
Circuit board mount fuse clips for 5 mm diameter fuses.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 mm | |
| Version | securing clip | |
| Connection | solder pin | |
| Type of mounting | PCB mounting | |
| Rated current | 20 A | |
| Rated voltage | 600 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |