1206L020YR | Littelfuse
PTC fuse, self-resetting, SMD 1206, 24 V (DC), 100 A, 420 mA (trip), 200 mA (hold), 1206L020YR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 17 Weeks
PTC fuse, 1206L020YR, LITTELFUSE
Lead-free surface-mount resettable PPTC provides overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features
- Fast response to fault currents
- Compact design saves board space
- Low resistance
- Low profile
- Compatible with high temperature solders
Applications
- USB peripherals
- Disk drives
- CD-ROMs
- Plug and play protection for motherboards and peripherals
- Mobile phones - battery and port protection
- Disk drives
- PDAs/digital cameras
- Game console port protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 1206 | |
| Trigger current | 420 mA | |
| max. holding current | 200 mA | |
| Rated current | 100 A | |
| Activation time | 100 ms | |
| Rated voltage (DC) | 24 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332900 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |