427-021101AL001 | ddm

Angle pulse encoder, 5 V, impulses 30, 427-021101AL001

Order No.: 75E512
EAN: 4099889455779
MPN:
427-021101AL001
Series: 427
427-021101AL001 ddm Motion Sensors
Image may differ
Unit Price (€ / pc.)
10.5196 € *
Available: 135 pcs.
Total Price:
10.52 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5196 €
10 pcs.
9.7342 €
40 pcs.
8.9369 €
80 pcs.
8.4133 €
160 pcs.
7.8897 €
*incl. VAT plus shipping costs
Subject to prior sale

Rotary pulse encoder, 427-021101AL001, ddm

With detent, for setting digital values. High pulse rate of 30 pulses/rev for quick approximation to any, even multiple-digit setpoint. Cost-effective alternative to optoelectronic bit generators. Prerequisite is a pulse output for both rotary directions (right/left identification) and a precise, smooth-running detent. Depending on the type, a limit switch can be used to generate an additional pulse for a set or reset function when the shaft is pressed; Grid: 2.5 mm. Insulation material: to UL 94 V-0. Switching contacts: copper beryllium, galvanized Ni3Au1. Switching voltage: 5.0 VDC. Switching current: 10 mA. Contact resistance: 1.0 ohm. Insulation resistance: 100 Mohm. Expected useful life: at least min. 20000 operations. Bounce: 2.0 ms. Pulse period: 6.0 ms. Operating temperatures: -25 to +80 °C. Design: shaft neck with and without thread, 17.8-mm length, 6.0-mm shaft (with 12 mm offset), with detent. Note: for information about matching nuts for versions with M 7 x 0.75 mounting thread, refer to chapter H.

Vertical design with limit switch, type 427-.

Type: 0/V3, without fastening thread.

Technical specifications
Filter Property Value
Product type angle pulse encoder
Voltage 5 V
Pulses per revolution 30
Connection solder connection
Logistics
Property Value
Country of origin DE
Customs tariff number 85365015
Original Packaging Tray with 80 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes