B84776A0002A000 | TDK (EPCOS)
Suppressor filter IEC plug C14, 50 to 60 Hz, 2 A, 250 V (DC), 250 VAC, 2 mH, faston plug 6.3 mm, B84776A0002A000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.2248 € *
Available: 76 pcs.
Next delivery: 24 pcs. on 2026-08-13
Total Price:
33.22 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2248 €
5 pcs.
30.7615 €
24 pcs.
29.0122 €
48 pcs.
27.3819 €
192 pcs.
26.0729 €
*incl. VAT plus shipping costs
Subject to prior sale
EMC filter, B84776A0002A000, EPCOS
2-line filter IEC inlet filter
Features
- Easy to install
- Compact design
- Cost optimized construction
- Degree of protection front side with power plug: IP 40
Applications
- Switch-mode power supplies
- Industrial electronics
- Telecom system
- DC applications
- Measuring instruments
- Medical equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | suppressor filter IEC plug C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated voltage (DC) | 250 V | |
| Rated current | 2 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 220 nF, Y2 2 x2.2 nF | |
| Inductance per line | 2 mH | |
| ohmic resistance | 1 MΩ | |
| Connection | faston plug 6.3 mm | |
| Number of phases | 1 | |
| With fuse | Yes | |
| integrated switch | Yes | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Original Packaging | Bulk with 24 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Cadmium oxide |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |