MIKROE-2016 | MikroElektronika
MikroElektronika, developer board, STM32, mikroLAB, MIKROE-2016
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
542.8780 € *
Standard delivery time from the manufacturer is: On Request
Architecture: ARM (32-bit),Architecture: ARM (32-bit),Architecture: ARM (32-bit)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | developer board | |
| Version | STM32 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84718000 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |