MIKROE-1100 | MikroElektronika

MikroProg™ for STM32 MIKROE-1100

Order No.: 74S6470
EAN: 8606015073705
MPN:
MIKROE-1100
mikroProg™ for STM32
Series: mikroProg™
MIKROE-1100 MikroElektronika Debugger
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
143.99 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
143.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
143.99 €
MCU: Support for all STM32 ARM® Cortex®-M3 and Cortex®-M4 and Cortex®-M7 devices,Interface: SWD/JTAG,Power Supply: 5V (via USB),Applications: Hardware Debugging,Key Features: All ARM® Cortex®-M3, M4 and M7 MCUs from STM32 are supported right from the start,Key Benefits: What ever chip you decide to use, you will never need another programmer,Architecture: ARM (32-bit),Compatibility: IDC10
Logistics
Property Value
Customs tariff number 84718000
Country of origin RS
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes